Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLC712-20KCopy
Newark Part No.33AH2322
Product RangeLC712 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,475.860 |
Price for:Each
Minimum: 1
Multiple: 1
$2,475.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLC712-20KCopy
Newark Part No.33AH2322
Product RangeLC712 Series
Technical Datasheet
Weight Capacity20000lbf
Excitation Voltage Min10VDC
Excitation Voltage Max15VDC
Sensor Output TypeRatiometric
Connection Type6 Pin Connector
Cable Length - Metric-
Cable Length - Imperial-
Operating Temperature Min-34°C
Operating Temperature Max121°C
Product RangeLC712 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Weight Capacity
20000lbf
Excitation Voltage Max
15VDC
Connection Type
6 Pin Connector
Cable Length - Imperial
-
Operating Temperature Max
121°C
SVHC
No SVHC (04-Feb-2026)
Excitation Voltage Min
10VDC
Sensor Output Type
Ratiometric
Cable Length - Metric
-
Operating Temperature Min
-34°C
Product Range
LC712 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
