Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLCCA-25Copy
Newark Part No.52AH8298
Product RangeLCCA Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $949.540 |
Price for:Each
Minimum: 1
Multiple: 1
$949.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLCCA-25Copy
Newark Part No.52AH8298
Product RangeLCCA Series
Technical Datasheet
Load Cell TypeS-Beam
Weight Capacity25lbf
Excitation Voltage Min10VDC
Excitation Voltage Max15VDC
Sensor Output TypeRatiometric
Connection Type4 Conductor Cable
Cable Length - Metric6m
Cable Length - Imperial20ft
Operating Temperature Min0°F
Operating Temperature Max150°F
Product RangeLCCA Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Load Cell Type
S-Beam
Excitation Voltage Min
10VDC
Sensor Output Type
Ratiometric
Cable Length - Metric
6m
Operating Temperature Min
0°F
Product Range
LCCA Series
Weight Capacity
25lbf
Excitation Voltage Max
15VDC
Connection Type
4 Conductor Cable
Cable Length - Imperial
20ft
Operating Temperature Max
150°F
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
