Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLCEC-250Copy
Newark Part No.97AK7069
Product RangeLCEC Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $800.160 |
Price for:Each
Minimum: 1
Multiple: 1
$800.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLCEC-250Copy
Newark Part No.97AK7069
Product RangeLCEC Series
Technical Datasheet
Weight Capacity250lbf
Excitation Voltage Min10VDC
Excitation Voltage Max15VDC
Sensor Output TypeRatiometric
Connection Type4 Conductor Cable
Cable Length - Metric3m
Cable Length - Imperial10ft
Operating Temperature Min-55°C
Operating Temperature Max90°C
Product RangeLCEC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Weight Capacity
250lbf
Excitation Voltage Max
15VDC
Connection Type
4 Conductor Cable
Cable Length - Imperial
10ft
Operating Temperature Max
90°C
SVHC
No SVHC (04-Feb-2026)
Excitation Voltage Min
10VDC
Sensor Output Type
Ratiometric
Cable Length - Metric
3m
Operating Temperature Min
-55°C
Product Range
LCEC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
