Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoLCFL-1KGCopy
Newark Part No.31AC5442
Product RangeLCFL Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,816.180 |
Price for:Each
Minimum: 1
Multiple: 1
$1,816.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLCFL-1KGCopy
Newark Part No.31AC5442
Product RangeLCFL Series
Technical Datasheet
Load Capacity2.2lb
Supply Voltage5VDC
Cell Output mV / V1
Operating Temperature Min-53°C
Operating Temperature Max121°C
Product RangeLCFL Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Load Capacity
2.2lb
Cell Output mV / V
1
Operating Temperature Max
121°C
SVHC
No SVHC (17-Jan-2022)
Supply Voltage
5VDC
Operating Temperature Min
-53°C
Product Range
LCFL Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
