Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLCM302-200NCopy
Newark Part No.49X0337
Product RangeLCM302 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $849.110 |
Price for:Each
Minimum: 1
Multiple: 1
$849.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLCM302-200NCopy
Newark Part No.49X0337
Product RangeLCM302 Series
Technical Datasheet
Load Cell TypeCompression
Weight Capacity200N
Excitation Voltage Min5VDC
Excitation Voltage Max15VDC
Sensor Output TypeRatiometric
Connection Type4 Conductor Cable
Linearity± 0.5%
Cable Length - Metric1.5m
Cable Length - Imperial5ft
Operating Temperature Min-54°C
Operating Temperature Max107°C
Product RangeLCM302 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Load Cell Type
Compression
Excitation Voltage Min
5VDC
Sensor Output Type
Ratiometric
Linearity
± 0.5%
Cable Length - Imperial
5ft
Operating Temperature Max
107°C
SVHC
No SVHC (04-Feb-2026)
Weight Capacity
200N
Excitation Voltage Max
15VDC
Connection Type
4 Conductor Cable
Cable Length - Metric
1.5m
Operating Temperature Min
-54°C
Product Range
LCM302 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
