Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLCMFL-10NCopy
Newark Part No.45P4991
Product RangeLCMFL Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,777.190 |
Price for:Each
Minimum: 1
Multiple: 1
$1,777.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLCMFL-10NCopy
Newark Part No.45P4991
Product RangeLCMFL Series
Technical Datasheet
Load Cell TypeCompression
Weight Capacity10N
Excitation Voltage Min-
Excitation Voltage Max5VDC
Sensor Output TypeRatiometric
Connection Type4 Conductor Cable
Linearity± 0.5%
Cable Length - Metric1.23m
Cable Length - Imperial4ft
Operating Temperature Min-53°C
Operating Temperature Max121°C
Product RangeLCMFL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Load Cell Type
Compression
Excitation Voltage Min
-
Sensor Output Type
Ratiometric
Linearity
± 0.5%
Cable Length - Imperial
4ft
Operating Temperature Max
121°C
SVHC
No SVHC (04-Feb-2026)
Weight Capacity
10N
Excitation Voltage Max
5VDC
Connection Type
4 Conductor Cable
Cable Length - Metric
1.23m
Operating Temperature Min
-53°C
Product Range
LCMFL Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
