Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoLTUR-2011Copy
Newark Part No.08AM0864
Product RangeLTU-2000 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,120.910 |
Price for:Each
Minimum: 1
Multiple: 1
$1,120.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLTUR-2011Copy
Newark Part No.08AM0864
Product RangeLTU-2000 Series
Technical Datasheet
Level Switch TypeTuning Fork Point Level Switch
Media TypeOil, Solvent, Water
Process Connection Type3/4" NPT Male
Operating Pressure Max725psi
Housing MaterialNylon
Switch OutputSPDT Relay
Electrical ConnectionCable Gland
Supply Voltage Min20VAC
Supply Voltage Max264VAC
Operating Temperature Min-10°C
Operating Temperature Max80°C
Product RangeLTU-2000 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Level Switch Type
Tuning Fork Point Level Switch
Process Connection Type
3/4" NPT Male
Housing Material
Nylon
Electrical Connection
Cable Gland
Supply Voltage Max
264VAC
Operating Temperature Max
80°C
SVHC
No SVHC (04-Feb-2026)
Media Type
Oil, Solvent, Water
Operating Pressure Max
725psi
Switch Output
SPDT Relay
Supply Voltage Min
20VAC
Operating Temperature Min
-10°C
Product Range
LTU-2000 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
