Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLV613-NCopy
Newark Part No.18X4539
Product RangeLV600 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $396.140 |
Price for:Each
Minimum: 1
Multiple: 1
$396.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLV613-NCopy
Newark Part No.18X4539
Product RangeLV600 Series
Technical Datasheet
Level Switch TypeFloat Level Switch
Media TypeOil, Solvent, Water
Process Connection TypeUNF Female
Operating Pressure Max75psi
Housing MaterialPP (Polypropylene)
Switch OutputSPDT-NO/NC
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max250VAC
Operating Temperature Min-25°C
Operating Temperature Max50°C
Product RangeLV600 Series
SVHCLead
Technical Specifications
Level Switch Type
Float Level Switch
Process Connection Type
UNF Female
Housing Material
PP (Polypropylene)
Electrical Connection
Cable
Supply Voltage Max
250VAC
Operating Temperature Max
50°C
SVHC
Lead
Media Type
Oil, Solvent, Water
Operating Pressure Max
75psi
Switch Output
SPDT-NO/NC
Supply Voltage Min
-
Operating Temperature Min
-25°C
Product Range
LV600 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
