Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoLV805Copy
Newark Part No.08AM0914
Product RangeLV800 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,265.450 |
Price for:Each
Minimum: 1
Multiple: 1
$1,265.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLV805Copy
Newark Part No.08AM0914
Product RangeLV800 Series
Technical Datasheet
Level Switch TypeLevel Switch
Media TypeLiquid
Process Connection Type1-3/4" NPT Male
Operating Pressure Max150psi
Housing Material-
Switch Output-
Electrical ConnectionNPT 3/4" Threaded Connector
Supply Voltage Min-
Supply Voltage Max115VAC
Operating Temperature Min-40°C
Operating Temperature Max65°C
Product RangeLV800 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Level Switch Type
Level Switch
Process Connection Type
1-3/4" NPT Male
Housing Material
-
Electrical Connection
NPT 3/4" Threaded Connector
Supply Voltage Max
115VAC
Operating Temperature Max
65°C
SVHC
No SVHC (04-Feb-2026)
Media Type
Liquid
Operating Pressure Max
150psi
Switch Output
-
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
LV800 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
