Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoLVCF-111-12-ETFECopy
Newark Part No.08AM0865
Product RangeLVCF Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $858.530 |
Price for:Each
Minimum: 1
Multiple: 1
$858.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLVCF-111-12-ETFECopy
Newark Part No.08AM0865
Product RangeLVCF Series
Technical Datasheet
Level Switch TypeConductivity Level Switch
Media TypeOil, Solvent, Water
Process Connection Type1/2" NPT Male
Operating Pressure Max290psi
Housing MaterialNylon
Switch OutputSPDT Relay
Electrical Connection20m Cable
Supply Voltage Min-
Supply Voltage Max120V
Operating Temperature Min-10°C
Operating Temperature Max120°C
Product RangeLVCF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Level Switch Type
Conductivity Level Switch
Process Connection Type
1/2" NPT Male
Housing Material
Nylon
Electrical Connection
20m Cable
Supply Voltage Max
120V
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
Media Type
Oil, Solvent, Water
Operating Pressure Max
290psi
Switch Output
SPDT Relay
Supply Voltage Min
-
Operating Temperature Min
-10°C
Product Range
LVCF Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
