Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLVD-803-24V-HTCopy
Newark Part No.08AM0891
Product RangeLVD-800 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,662.830 |
Price for:Each
Minimum: 1
Multiple: 1
$1,662.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLVD-803-24V-HTCopy
Newark Part No.08AM0891
Product RangeLVD-800 Series
Technical Datasheet
Level Switch TypeRotary Paddle Level Switch
Media TypeSolid
Process Connection Type1-1/4" NPT Male
Operating Pressure Max30psi
Housing MaterialDie Cast Aluminium
Switch OutputSPDT-NO/NC
Electrical Connection3/4" Female NPT Conduit with Terminal Block
Supply Voltage Min-
Supply Voltage Max115V
Operating Temperature Min-40°C
Operating Temperature Max65°C
Product RangeLVD-800 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Level Switch Type
Rotary Paddle Level Switch
Process Connection Type
1-1/4" NPT Male
Housing Material
Die Cast Aluminium
Electrical Connection
3/4" Female NPT Conduit with Terminal Block
Supply Voltage Max
115V
Operating Temperature Max
65°C
SVHC
No SVHC (04-Feb-2026)
Media Type
Solid
Operating Pressure Max
30psi
Switch Output
SPDT-NO/NC
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
LVD-800 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
