Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoLVN-10Copy
Newark Part No.08P4263
Product Range5920PL Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLVN-10Copy
Newark Part No.08P4263
Product Range5920PL Series
Supply Voltage VDC24V
Fan Frame TypeRectangular with Rounded Ends
Voltage TypeDC
Fan Frame Size172mm
External Depth50mm
Bearing TypeBall Bearing
Air Flow - CFM240CFM
Noise Rating58dBA
Power Rating15.8W
Rated Speed3350rpm
Power Connection Type2 Lead Wires
Current Rating660mA
IP Rating-
Air Flow - m3/min6.8m³/min
Product Range5920PL Series
SVHCTo Be Advised
Product Overview
The 5920PL-05T-B40-D00 is a 24VDC Axial Fan with a ball bearing and black plastic (UL94V-0) impeller. This 5920PL series DC fan comes with a black aluminum casing and power connection is via UL1007 22AWG leaded wire cable. The motor is featured with auto restart/polarity protection. The air outlet over struts and the direction of rotation is clockwise direction.
- 10MΩ or over with a 500VDC Megger Insulation resistance
- 700VAC at 1s Dielectric withstand voltage
- -10 to 70°C Operating temperature range
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
External Depth
50mm
Air Flow - CFM
240CFM
Power Rating
15.8W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
5920PL Series
Fan Frame Type
Rectangular with Rounded Ends
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
58dBA
Rated Speed
3350rpm
Current Rating
660mA
Air Flow - m3/min
6.8m³/min
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
