Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | LVU-150-RCopy |
| Newark Part No. | 83AC8634 |
| Product Range | LVU-150-R Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $741.220 |
Price for:Each
Minimum: 1
Multiple: 1
$741.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | LVU-150-RCopy |
| Newark Part No. | 83AC8634 |
| Product Range | LVU-150-R Series |
| Technical Datasheet | |
| Product Range | LVU-150-R Series |
| SVHC | Lead (04-Feb-2026) |
Product Overview
LVU-150-R is submersible ultrasonic level switch sensor deliver accurate and reliable liquid level detection with an SPST mechanical relay output. This technology provides a high level of ultrasonic sensitivity, including resistance to vapor and turbulence. This ultrasonic sensor utilizes a fork‑shaped sensor which contains two piezoelectric crystals, one of which acts as the ultrasonic transmitter and the other as a receiver. If the air gap between the points of the fork fills with liquid, sonic wave passes from one crystal to the other.
- Not sensitive to changes in viscosity, density or conductivity
- Resists vapor and turbulence
- Wetted material is polypropylene, switch mode is selectable, NO or NC states
- Media type is liquid, maximum operating pressure is 150PSI
- Maximum process temperature is 80ºC
- Process connection type is 3/4inch NPT male
- Switch rating and type is 1A, SPST
- Input voltage is 12 to 36VDC, maximum current output is 25mA
- Standard cable length is 3m
- Enclosure rating is NEMA 6 (IP68), 1 year warranty
Technical Specifications
| Product Range | LVU-150-R Series |
|---|
| SVHC | Lead (04-Feb-2026) |
|---|
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
