Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoM12C-SIL-K-S-F-10Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.55X4838
Product RangeM12C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $90.360 |
Price for:Each
Minimum: 1
Multiple: 1
$90.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoM12C-SIL-K-S-F-10Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.55X4838
Product RangeM12C Series
Technical Datasheet
Connector Type AM12 Receptacle
Connector to ConnectorM12 Straight Receptacle to Free End
Connector Type AM12 Sensor Straight 4 Position Receptacle
Connector Type BFree End
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric10m
Cable Length - Imperial32.808ft
Product RangeM12C Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
The M12C-SIL-K-S-F-10 is a 10m Thermocouple Extension Cable with M12 straight receptacle to free/stripped end connection. This sensor cable comes with silicone insulation and jacket.
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
M12 Receptacle
Connector Type A
M12 Sensor Straight 4 Position Receptacle
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
M12C Series
Connector to Connector
M12 Straight Receptacle to Free End
Connector Type B
Free End
No. of Positions
4 Positions
Cable Length - Imperial
32.808ft
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
