Print Page
MTC-5-SHL
Connector Backshell, Backshell, Omega MTC-5-MC, MTC-5-FC & MTC-5-FF Thermocouple Connectors
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoMTC-5-SHLCopy
Newark Part No.94AC6431
Product RangeMTC Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $230.150 |
Price for:Each
Minimum: 1
Multiple: 1
$230.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoMTC-5-SHLCopy
Newark Part No.94AC6431
Product RangeMTC Series
Technical Datasheet
Accessory TypeBackshell
For Use WithOmega MTC-5-MC, MTC-5-FC & MTC-5-FF Thermocouple Connectors
Connector Shell Size-
Cable Exit Angle-
Connector Body MaterialAluminum Body
Product RangeMTC Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
Sturdy multi-pin connectors provide an efficient means of joining multiwire thermocouple cables. They can be used with multiple OMEGA extension stranded wire for rapid, convenient connections and for dismantling an apparatus without handling individual sensors. When used with MTC Series pins, the connector design utilizes a combination of resilient and rigid dielectric insulators to eliminate internal air voids and prevent the passage of air and moisture into or through the connector. Connectors can withstand ambient temperatures to 200°C (392°F), contributing to an extended connector life.
- 5 cavities
- High performance design
- Removable crimp contacts
- Use with 20-24 AWG stranded wire
- Intermateable with MIL-C-26500 connectors
- Back shell cable clamp
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
-
Connector Body Material
Aluminum Body
SVHC
No SVHC (17-Jan-2022)
For Use With
Omega MTC-5-MC, MTC-5-FC & MTC-5-FF Thermocouple Connectors
Cable Exit Angle
-
Product Range
MTC Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
