Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoNB12-P-F-A-6-450-0-TXCopy
Newark Part No.08AM1203
Product RangeNB12 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $420.490 |
Price for:Each
Minimum: 1
Multiple: 1
$420.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoNB12-P-F-A-6-450-0-TXCopy
Newark Part No.08AM1203
Product RangeNB12 Series
Technical Datasheet
RTD TypeProbe
RTD AccuracyClass A
Measured Temperature Min-
Measured Temperature Max-
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe MaterialAluminum
Probe Diameter6mm
Probe Length450mm
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration-
Product RangeNB12 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RTD Type
Probe
Measured Temperature Min
-
Resistance @ 0°C
100ohm
Probe Material
Aluminum
Probe Length
450mm
Cable Length - Imperial
-
Wire Configuration
-
SVHC
No SVHC (04-Feb-2026)
RTD Accuracy
Class A
Measured Temperature Max
-
RTD Element Material
Platinum
Probe Diameter
6mm
Cable Length - Metric
-
Cable Termination
-
Product Range
NB12 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
