Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoNTCB-UCopy
Newark Part No.87X4363
Product RangeNTCB Series
Your Part Number
No Longer Available
Product Information
ManufacturerOMEGA
Manufacturer Part NoNTCB-UCopy
Newark Part No.87X4363
Product RangeNTCB Series
Technical Datasheet
Product RangeNTCB Series
No. of Contacts2Contacts
Pitch Spacing-
Connector TypeThermocouple
Connector MountingDIN Rail Mount
Wire Size AWG Max12AWG
Wire Size AWG Min24AWG
Contact Plating-
Contact Material-
SVHCTo Be Advised
Technical Specifications
Product Range
NTCB Series
Pitch Spacing
-
Connector Mounting
DIN Rail Mount
Wire Size AWG Min
24AWG
Contact Material
-
No. of Contacts
2Contacts
Connector Type
Thermocouple
Wire Size AWG Max
12AWG
Contact Plating
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
