Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoOM-AM2PB22Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.08AM1404
Product RangeOM-AMPB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $144.520 |
Price for:Each
Minimum: 1
Multiple: 1
$144.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-AM2PB22Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.08AM1404
Product RangeOM-AMPB Series
Technical Datasheet
Enclosure TypePush Button
Enclosure MaterialFibreglass
External Height - Metric171.45mm
External Width - Metric101.6mm
External Depth - Metric92.2mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 1, 2, 3, 3R, 4, 4X, 12, 13
External Height - Imperial6.75"
External Width - Imperial4"
External Depth - Imperial3.63"
Product RangeOM-AMPB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Push Button
External Height - Metric
171.45mm
External Depth - Metric
92.2mm
Body Color
Gray
External Height - Imperial
6.75"
External Depth - Imperial
3.63"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Fibreglass
External Width - Metric
101.6mm
IP Rating
IP66
NEMA Rating
NEMA 1, 2, 3, 3R, 4, 4X, 12, 13
External Width - Imperial
4"
Product Range
OM-AMPB Series
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
