
| Quantity | Price |
|---|---|
| 1+ | $1,099.540 |
Product Information
Product Overview
OM-CP-HITEMP140 is a rugged, high precision, temperature data logger that is built for use in harsh environments. This stainless steel device is submersible, can withstand temperatures up to 140°C (284°F) and has an accuracy of ±0.1°C (0.18°F) over the entire operating range. The OM-CP-HITEMP140 can store up to 32,700 readings, and features a 1" rigid external probe capable of measuring extended temperatures, up to 260°C (500°F). The device records date and time stamped readings, and has non-volatile solid state memory that will retain data even if the battery becomes discharged. Using the OM-CP-HITEMP140 software, starting, stopping and downloading the OM-CP-HITEMP140 is simple and easy. Graphical, tabular and summary data are provided for analysis and data can be viewed in °C, °F, K or °R. The data can also be automatically exported to Excel® for further calculations.
- High temperature data logger with 50mm (2') probe
- Submersible (IP68)
- Programmable start/stop times
- User replaceable battery
- 32,700 memory reading
- Dimension body: 48 H x 25mm D (1.9 x 0.97"), probe: 51 L x 4.8mm dia (2.0 x 0.188")
- Operating environment range from -40 to 140ºC (-40 to 284ºF), 0 to 100% RH
Contents
Temperature data logger, 3.6V lithium battery.
Technical Specifications
Temperature
-
USB
NOMAD Series
1 Channel
32700 Samples
-
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
