Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoOM-EL-USB-1-LCDCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.08AM1447
Product RangeOM-EL-USB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $265.820 |
Price for:Each
Minimum: 1
Multiple: 1
$265.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-EL-USB-1-LCDCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.08AM1447
Product RangeOM-EL-USB Series
Technical Datasheet
Data Logger TypeTemperature
No. of Channels / Inputs1 Channel
Sensor / Measurement Type-
Maximum Samples16378 Samples
Data InterfaceUSB
Display TypeLCD
Product RangeOM-EL-USB Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
OM-EL-USB-1-LCD is a standalone data logger measures and stores up to 16,378 temperature readings over a -35 to 80°C (-31 to 176°F) range. The user can easily set-up the logging rate and start-time, and download the stored data by plugging the data logger into a PC’s USB port and running the purpose designed software under Windows XP/VISTA/7 (32- and 64-bit). Data can then be graphed, printed and exported to other applications. The high contrast LCD can show a variety of temperature information.
- Measurement range from-35 to 80°C (-31 to 176°F)
- USB interface for set-up and data download
- User-programmable alarm thresholds
- Status indication via red, green and orange LEDs
- High contrast LCD with 2½ digit temperature display function
- Immediate, delayed and push-to-start logging
- Replaceable internal lithium battery and Windows® control software included
Technical Specifications
Data Logger Type
Temperature
Sensor / Measurement Type
-
Data Interface
USB
Product Range
OM-EL-USB Series
No. of Channels / Inputs
1 Channel
Maximum Samples
16378 Samples
Display Type
LCD
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
