Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoOM-EL-USB-3Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.08AM1450
Product RangeOM-EL-USB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $245.110 |
Price for:Each
Minimum: 1
Multiple: 1
$245.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-EL-USB-3Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.08AM1450
Product RangeOM-EL-USB Series
Technical Datasheet
Data Logger TypeTemperature
No. of Channels / Inputs1 Channel
Sensor / Measurement Type-
Maximum Samples-
Data InterfaceUSB
Display TypeLED Indicator
Product RangeOM-EL-USB Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Voltage data logger with USB interface
- 100mV resolution and 0 to 30VDC range
- ±1% accuracy
- Memory of 32000 voltage readings
- 1 seconds to 12hours logging interval
- Operating temperature range from -25 to 80°C (-13 to 176°F)
- High/low alarm thresholds selectable in software
- Start date/time selectable in software
- Red and green LED status indicators
- ½ AA 3.6 V lithium battery (included) powered
Technical Specifications
Data Logger Type
Temperature
Sensor / Measurement Type
-
Data Interface
USB
Product Range
OM-EL-USB Series
No. of Channels / Inputs
1 Channel
Maximum Samples
-
Display Type
LED Indicator
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
