Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoOM-HFPU120-116DIN-1Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.08AM1455
Product RangeOM-HFPU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $232.710 |
Price for:Each
Minimum: 1
Multiple: 1
$232.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-HFPU120-116DIN-1Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.08AM1455
Product RangeOM-HFPU Series
Technical Datasheet
Enclosure TypeDIN Rail
Enclosure MaterialFibreglass
External Height - Metric304.8mm
External Width - Metric254mm
External Depth - Metric152.4mm
IP RatingIP66
Body Color-
NEMA RatingNEMA 4X
External Height - Imperial12"
External Width - Imperial10"
External Depth - Imperial6"
Product RangeOM-HFPU Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
304.8mm
External Depth - Metric
152.4mm
Body Color
-
External Height - Imperial
12"
External Depth - Imperial
6"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Fibreglass
External Width - Metric
254mm
IP Rating
IP66
NEMA Rating
NEMA 4X
External Width - Imperial
10"
Product Range
OM-HFPU Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
