Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOMT1-18-56CBCopy
Newark Part No.55AH5175
Product RangeOMT Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $873.700 |
Price for:Each
Minimum: 1
Multiple: 1
$873.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOMT1-18-56CBCopy
Newark Part No.55AH5175
Product RangeOMT Series
Technical Datasheet
AC Motor TypeSynchronous
Rotation DirectionCW/CCW (Clockwise/Counter Clockwise)
Supply Voltage VAC230V
Frequency60Hz
Rotational Speed Max1800rpm
Input Power-
Starting Torque3.04ft-lb
Operating Temperature Min-
Operating Temperature Max-
Product RangeOMT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
AC Motor Type
Synchronous
Supply Voltage VAC
230V
Rotational Speed Max
1800rpm
Starting Torque
3.04ft-lb
Operating Temperature Max
-
SVHC
No SVHC (04-Feb-2026)
Rotation Direction
CW/CCW (Clockwise/Counter Clockwise)
Frequency
60Hz
Input Power
-
Operating Temperature Min
-
Product Range
OMT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
