Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOMYL-M61Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.55AH5243
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $937.760 |
Price for:Each
Minimum: 1
Multiple: 1
$937.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOMYL-M61Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.55AH5243
Technical Datasheet
Data Logger TypeLight
No. of Channels / Inputs1 Channel
Sensor / Measurement Type-
Maximum Samples100K Samples
Data InterfaceUSB
Display TypeLED Indicator
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Data Logger Type
Light
Sensor / Measurement Type
-
Data Interface
USB
Product Range
-
No. of Channels / Inputs
1 Channel
Maximum Samples
100K Samples
Display Type
LED Indicator
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
