Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOS36-10-K-440FCopy
Newark Part No.55AH6392
Product RangeOS36-10-K Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,332.440 |
Price for:Each
Minimum: 1
Multiple: 1
$1,332.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOS36-10-K-440FCopy
Newark Part No.55AH6392
Product RangeOS36-10-K Series
Technical Datasheet
Supply Voltage-
Sensing Temperature Min170°C
Sensing Temperature Max250°C
Response Time-
Operating Temperature Min-18°C
Operating Temperature Max85°C
Analogue OutputsThermocouple K Type
Digital Outputs-
Mounting Thread-
Field of View (FOV)10:1
Emissivity-
Product RangeOS36-10-K Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Supply Voltage
-
Sensing Temperature Max
250°C
Operating Temperature Min
-18°C
Analogue Outputs
Thermocouple K Type
Mounting Thread
-
Emissivity
-
SVHC
No SVHC (17-Jan-2022)
Sensing Temperature Min
170°C
Response Time
-
Operating Temperature Max
85°C
Digital Outputs
-
Field of View (FOV)
10:1
Product Range
OS36-10-K Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
