Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOS36-RA-K-440FCopy
Newark Part No.55AH6316
Product RangeOS36 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $778.900 |
Price for:Each
Minimum: 1
Multiple: 1
$778.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOS36-RA-K-440FCopy
Newark Part No.55AH6316
Product RangeOS36 Series
Technical Datasheet
Supply Voltage-
Sensing Temperature Min170°C
Sensing Temperature Max250°C
Response Time80ms
Operating Temperature Min27°C
Operating Temperature Max93°C
Analogue OutputsThermocouple K Type
Digital Outputs-
Mounting Thread-
Field of View (FOV)1:1
Emissivity0.8 to 1
Product RangeOS36 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage
-
Sensing Temperature Max
250°C
Operating Temperature Min
27°C
Analogue Outputs
Thermocouple K Type
Mounting Thread
-
Emissivity
0.8 to 1
SVHC
No SVHC (04-Feb-2026)
Sensing Temperature Min
170°C
Response Time
80ms
Operating Temperature Max
93°C
Digital Outputs
-
Field of View (FOV)
1:1
Product Range
OS36 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
