Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOS524E-SCCopy
Newark Part No.45P6365
Product RangeOMEGASCOPE OS524E Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3,871.070 |
Price for:Each
Minimum: 1
Multiple: 1
$3,871.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOS524E-SCCopy
Newark Part No.45P6365
Product RangeOMEGASCOPE OS524E Series
Technical Datasheet
Accuracy %1%
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeOMEGASCOPE OS524E Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accuracy %
1%
Operating Temperature Max
50°C
SVHC
No SVHC (04-Feb-2026)
Operating Temperature Min
0°C
Product Range
OMEGASCOPE OS524E Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
