Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPLMLV-101/10-PCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.44AM5142
Product RangePLM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $106.210 |
Price for:Each
Minimum: 1
Multiple: 1
$106.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPLMLV-101/10-PCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.44AM5142
Product RangePLM Series
Technical Datasheet
Flexible Heater TypeRectangular Insulated Polyimide
Watt Density10W/in²
Power Rating-
Supply Voltage28V
Operating Temperature Min-40°C
Operating Temperature Max149°C
Product RangePLM Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Flexible Heater Type
Rectangular Insulated Polyimide
Power Rating
-
Operating Temperature Min
-40°C
Product Range
PLM Series
Watt Density
10W/in²
Supply Voltage
28V
Operating Temperature Max
149°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
