Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPP10-36-K-U-36Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.55AH9227
Product RangePP10 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,040.590 |
Price for:Each
Minimum: 1
Multiple: 1
$2,040.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPP10-36-K-U-36Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.55AH9227
Product RangePP10 Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min0°C
Measured Temperature Max650°C
Sensor Body Material316 Stainless Steel
Lead Length - Imperial40"
Lead Length - Metric1.02m
Probe Length - Imperial36"
Probe Length - Metric914.4mm
Probe Diameter - Imperial0.187"
Probe Diameter - Metric4.75mm
InsulationPFA (Perfluoroalkoxy)
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product RangePP10 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
650°C
Lead Length - Imperial
40"
Probe Length - Imperial
36"
Probe Diameter - Imperial
0.187"
Insulation
PFA (Perfluoroalkoxy)
Thermocouple Wire Standard
ANSI
Product Range
PP10 Series
Measured Temperature Min
0°C
Sensor Body Material
316 Stainless Steel
Lead Length - Metric
1.02m
Probe Length - Metric
914.4mm
Probe Diameter - Metric
4.75mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
