Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPR-17-2-100-1/16-24-ECopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.56AH0698
Product RangePR-17 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $426.940 |
Price for:Each
Minimum: 1
Multiple: 1
$426.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPR-17-2-100-1/16-24-ECopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.56AH0698
Product RangePR-17 Series
Technical Datasheet
RTD TypeProbe
RTD AccuracyClass A
Measured Temperature Min-200°C
Measured Temperature Max600°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter1.5875mm
Probe Length24"
Cable Length - Metric-
Cable Length - Imperial-
Cable TerminationMTP Connector
Wire Configuration3-Wire
Product RangePR-17 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RTD Type
Probe
Measured Temperature Min
-200°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
24"
Cable Length - Imperial
-
Wire Configuration
3-Wire
SVHC
No SVHC (04-Feb-2026)
RTD Accuracy
Class A
Measured Temperature Max
600°C
RTD Element Material
Platinum
Probe Diameter
1.5875mm
Cable Length - Metric
-
Cable Termination
MTP Connector
Product Range
PR-17 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
