Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPR-21A-3-100-1/3-M6-0060-M12Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.56AH1106
Product RangePR-21 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $213.890 |
Price for:Each
Minimum: 1
Multiple: 1
$213.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPR-21A-3-100-1/3-M6-0060-M12Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.56AH1106
Product RangePR-21 Series
Technical Datasheet
RTD TypeProbe
RTD AccuracyClass 1/3 DIN
Measured Temperature Min-50°C
Measured Temperature Max250°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe MaterialStainless Steel
Probe Diameter6mm
Probe Length60mm
Cable Length - Metric-
Cable Length - Imperial-
Cable TerminationM12 Connector
Wire Configuration4-Wire
Product RangePR-21 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RTD Type
Probe
Measured Temperature Min
-50°C
Resistance @ 0°C
100ohm
Probe Material
Stainless Steel
Probe Length
60mm
Cable Length - Imperial
-
Wire Configuration
4-Wire
SVHC
No SVHC (04-Feb-2026)
RTD Accuracy
Class 1/3 DIN
Measured Temperature Max
250°C
RTD Element Material
Platinum
Probe Diameter
6mm
Cable Length - Metric
-
Cable Termination
M12 Connector
Product Range
PR-21 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
