Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPR-22-3-100-A-1/8-0900-M12Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.48AC6403
Product RangePR-22 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $124.220 |
Price for:Each
Minimum: 1
Multiple: 1
$124.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPR-22-3-100-A-1/8-0900-M12Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.48AC6403
Product RangePR-22 Series
Technical Datasheet
RTD TypeProbe
RTD AccuracyClass A
Measured Temperature Min-30°C
Measured Temperature Max350°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material316 Stainless Steel
Probe Diameter3.17mm
Probe Length9"
Cable Length - Metric-
Cable Length - Imperial-
Cable TerminationM12 Connector
Wire Configuration4-Wire
Product RangePR-22 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RTD Type
Probe
Measured Temperature Min
-30°C
Resistance @ 0°C
100ohm
Probe Material
316 Stainless Steel
Probe Length
9"
Cable Length - Imperial
-
Wire Configuration
4-Wire
SVHC
No SVHC (04-Feb-2026)
RTD Accuracy
Class A
Measured Temperature Max
350°C
RTD Element Material
Platinum
Probe Diameter
3.17mm
Cable Length - Metric
-
Cable Termination
M12 Connector
Product Range
PR-22 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
