Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPR-25AP-1/10-0300-1/4-M12Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.56AH1432
Product RangePR-25AP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $453.960 |
Price for:Each
Minimum: 1
Multiple: 1
$453.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPR-25AP-1/10-0300-1/4-M12Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.56AH1432
Product RangePR-25AP Series
Technical Datasheet
RTD TypeProbe
RTD AccuracyClass A
Measured Temperature Min-100°C
Measured Temperature Max250°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material316L Stainless Steel
Probe Diameter6.35mm
Probe Length76.2mm
Cable Length - Metric-
Cable Length - Imperial-
Cable TerminationM12 Connector
Wire Configuration4-Wire
Product RangePR-25AP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RTD Type
Probe
Measured Temperature Min
-100°C
Resistance @ 0°C
100ohm
Probe Material
316L Stainless Steel
Probe Length
76.2mm
Cable Length - Imperial
-
Wire Configuration
4-Wire
SVHC
No SVHC (04-Feb-2026)
RTD Accuracy
Class A
Measured Temperature Max
250°C
RTD Element Material
Platinum
Probe Diameter
6.35mm
Cable Length - Metric
-
Cable Termination
M12 Connector
Product Range
PR-25AP Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
