Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPRMAG-2-100-A-GS-6MCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.56AH1738
Product RangePRMAG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $380.590 |
Price for:Each
Minimum: 1
Multiple: 1
$380.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPRMAG-2-100-A-GS-6MCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.56AH1738
Product RangePRMAG Series
Technical Datasheet
RTD TypeComponent with Leads
RTD AccuracyClass A
Measured Temperature Min0°C
Measured Temperature Max400°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric6m
Cable Length - Imperial19.69ft
Cable TerminationWire Leaded
Wire Configuration4-Wire
Product RangePRMAG Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RTD Type
Component with Leads
Measured Temperature Min
0°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
19.69ft
Wire Configuration
4-Wire
SVHC
No SVHC (04-Feb-2026)
RTD Accuracy
Class A
Measured Temperature Max
400°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
6m
Cable Termination
Wire Leaded
Product Range
PRMAG Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
