Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPRS-3-100-A-H-0300-D1-CB-120Copy
Newark Part No.56AH1817
Product RangePRS-H-CB-120 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $682.060 |
Price for:Each
Minimum: 1
Multiple: 1
$682.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPRS-3-100-A-H-0300-D1-CB-120Copy
Newark Part No.56AH1817
Product RangePRS-H-CB-120 Series
Technical Datasheet
RTD TypeProbe
RTD AccuracyClass A
Measured Temperature Min-50°C
Measured Temperature Max200°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material316 Stainless Steel
Probe Diameter0.375"
Probe Length3"
Cable Length - Metric3.05m
Cable Length - Imperial120"
Cable TerminationWire Leaded
Wire Configuration4-Wire
Product RangePRS-H-CB-120 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RTD Type
Probe
Measured Temperature Min
-50°C
Resistance @ 0°C
100ohm
Probe Material
316 Stainless Steel
Probe Length
3"
Cable Length - Imperial
120"
Wire Configuration
4-Wire
SVHC
No SVHC (04-Feb-2026)
RTD Accuracy
Class A
Measured Temperature Max
200°C
RTD Element Material
Platinum
Probe Diameter
0.375"
Cable Length - Metric
3.05m
Cable Termination
Wire Leaded
Product Range
PRS-H-CB-120 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
