Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPSW-154Copy
Newark Part No.56AH2903
Product RangePSW-150 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,496.990 |
Price for:Each
Minimum: 1
Multiple: 1
$1,496.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPSW-154Copy
Newark Part No.56AH2903
Product RangePSW-150 Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port Type1/4" FNPT
Operating Pressure Min0psi
Operating Pressure Max70psi
Contact ConfigurationSPDT
Switching Voltage Max480VAC
Switching Current Max15A
Pressure Port Size1/4"
Transducer Connection / Termination-
Deadband Min2psi
Deadband Max4psi
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangePSW-150 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
0psi
Contact Configuration
SPDT
Switching Current Max
15A
Transducer Connection / Termination
-
Deadband Max
4psi
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Pressure Port Type
1/4" FNPT
Operating Pressure Max
70psi
Switching Voltage Max
480VAC
Pressure Port Size
1/4"
Deadband Min
2psi
Operating Temperature Min
-40°C
Product Range
PSW-150 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
