Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPSW-196Copy
Newark Part No.24C6031
Product RangePSW-190 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $350.840 |
Price for:Each
Minimum: 1
Multiple: 1
$350.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPSW-196Copy
Newark Part No.24C6031
Product RangePSW-190 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port Type1/8" MNPT
Operating Pressure Min33psi
Operating Pressure Max600psi
Contact ConfigurationSPDT
Switching Voltage Max250VAC
Switching Current Max5A
Pressure Port Size1/8"
Transducer Connection / Termination1/2" NPT, Pigtail Leads
Deadband Min9.5psi
Deadband Max69psi
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangePSW-190 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
33psi
Contact Configuration
SPDT
Switching Current Max
5A
Transducer Connection / Termination
1/2" NPT, Pigtail Leads
Deadband Max
69psi
Operating Temperature Max
80°C
SVHC
No SVHC (04-Feb-2026)
Pressure Port Type
1/8" MNPT
Operating Pressure Max
600psi
Switching Voltage Max
250VAC
Pressure Port Size
1/8"
Deadband Min
9.5psi
Operating Temperature Min
-20°C
Product Range
PSW-190 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
