Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPSW-198Copy
Newark Part No.53R1546
Product RangePSW-190 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $339.040 |
Price for:Each
Minimum: 1
Multiple: 1
$339.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPSW-198Copy
Newark Part No.53R1546
Product RangePSW-190 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNPT Male
Operating Pressure Min198psi
Operating Pressure Max3000psi
Contact ConfigurationSPDT
Switching Voltage Max250VAC
Switching Current Max5A
Pressure Port Size1/4"
Transducer Connection / Termination1/2" NPT, Pigtail Leads
Deadband Min57.5psi
Deadband Max460psi
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangePSW-190 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
198psi
Contact Configuration
SPDT
Switching Current Max
5A
Transducer Connection / Termination
1/2" NPT, Pigtail Leads
Deadband Max
460psi
Operating Temperature Max
80°C
SVHC
No SVHC (17-Jan-2022)
Pressure Port Type
NPT Male
Operating Pressure Max
3000psi
Switching Voltage Max
250VAC
Pressure Port Size
1/4"
Deadband Min
57.5psi
Operating Temperature Min
-20°C
Product Range
PSW-190 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
