Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPSW601A-10K-110VACCopy
Newark Part No.56AH3107
Product RangePSW601 Series
Your Part Number
6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,374.270 |
Price for:Each
Minimum: 1
Multiple: 1
$1,374.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPSW601A-10K-110VACCopy
Newark Part No.56AH3107
Product RangePSW601 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port Type-
Operating Pressure Min500psi
Operating Pressure Max10000psi
Contact ConfigurationSPDT
Switching Voltage Max250VAC
Switching Current Max10A
Pressure Port Size1/4"
Transducer Connection / TerminationWire Leaded
Deadband Min50psi
Deadband Max9500psi
Operating Temperature Min-29°C
Operating Temperature Max71°C
Product RangePSW601 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
500psi
Contact Configuration
SPDT
Switching Current Max
10A
Transducer Connection / Termination
Wire Leaded
Deadband Max
9500psi
Operating Temperature Max
71°C
SVHC
No SVHC (04-Feb-2026)
Pressure Port Type
-
Operating Pressure Max
10000psi
Switching Voltage Max
250VAC
Pressure Port Size
1/4"
Deadband Min
50psi
Operating Temperature Min
-29°C
Product Range
PSW601 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
