Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPX01C0-100AICopy
Newark Part No.56AH6651
Product RangePX01 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,869.830 |
Price for:Each
Minimum: 1
Multiple: 1
$2,869.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX01C0-100AICopy
Newark Part No.56AH6651
Product RangePX01 Series
Technical Datasheet
Pressure TypeAbsolute
Pressure Port TypeNPT Male
Operating Pressure Min0psi
Operating Pressure Max100psi
Pressure Port Size1/4"-18
Transducer Connection / Termination3m Cable
Supply Voltage Min10VDC
Supply Voltage Max40VDC
Media Type-
Output Interface-
Sensor Output TypeAnalog - 4mA to 20mA
Housing Material17-4PH Stainless Steel
Operating Temperature Min-46°C
Operating Temperature Max121°C
Product RangePX01 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Type
Absolute
Operating Pressure Min
0psi
Pressure Port Size
1/4"-18
Supply Voltage Min
10VDC
Media Type
-
Sensor Output Type
Analog - 4mA to 20mA
Operating Temperature Min
-46°C
Product Range
PX01 Series
Pressure Port Type
NPT Male
Operating Pressure Max
100psi
Transducer Connection / Termination
3m Cable
Supply Voltage Max
40VDC
Output Interface
-
Housing Material
17-4PH Stainless Steel
Operating Temperature Max
121°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
