Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPX01C1-015AVCopy
Newark Part No.56AH6688
Product RangePX01 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,545.850 |
Price for:Each
Minimum: 1
Multiple: 1
$2,545.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX01C1-015AVCopy
Newark Part No.56AH6688
Product RangePX01 Series
Technical Datasheet
Pressure TypeAbsolute
Pressure Port TypeNPT Male
Operating Pressure Min0psi
Operating Pressure Max15psi
Pressure Port Size1/4"-18
Transducer Connection / TerminationPTIH-10-6P Connector
Supply Voltage Min-
Supply Voltage Max15VDC
Media Type-
Output Interface-
Sensor Output TypeRatiometric
Housing MaterialStainless Steel
Operating Temperature Min-73°C
Operating Temperature Max163°C
Product RangePX01 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
PX01C1-015AV is a PX01 imperial standard series high-accuracy pressure transducer for industrial device applications. The stainless steel construction and hermetically sealed case make it suitable for harsh environments.
- Maximum operating pressure is 15psi
- Pressure port size is 1/4-18 NPT-M
- Absolute pressure type
- Excitation voltage is 10V DC typical (15V DC max)
- Ratiometric sensor output type
- Operating temperature range from -73°C to 163°C
- 5-point NIST-traceable calibration
- PTIH-10-6P twist-lock connector electric connection
Technical Specifications
Pressure Type
Absolute
Operating Pressure Min
0psi
Pressure Port Size
1/4"-18
Supply Voltage Min
-
Media Type
-
Sensor Output Type
Ratiometric
Operating Temperature Min
-73°C
Product Range
PX01 Series
Pressure Port Type
NPT Male
Operating Pressure Max
15psi
Transducer Connection / Termination
PTIH-10-6P Connector
Supply Voltage Max
15VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
163°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
