Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPX01C1-500GICopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.56AH6782
Product RangePX01 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,897.160 |
Price for:Each
Minimum: 1
Multiple: 1
$1,897.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX01C1-500GICopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.56AH6782
Product RangePX01 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNPT Male
Operating Pressure Min0psi
Operating Pressure Max500psi
Pressure Port Size1/4"-18
Transducer Connection / TerminationPTIH-10-6P Connector
Supply Voltage Min10VDC
Supply Voltage Max40VDC
Media Type-
Output Interface-
Sensor Output TypeAnalog - 4mA to 20mA
Housing MaterialStainless Steel
Operating Temperature Min-46°C
Operating Temperature Max121°C
Product RangePX01 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
PX01C1-500GI is a PX01 imperial standard series high-accuracy pressure transducer for industrial device applications. The stainless steel construction and hermetically sealed case make it suitable for harsh environments.
- Maximum operating pressure is 500psi
- Pressure port size is 1/4-18 NPT-M
- Gauge pressure type
- Excitation voltage range from 10V DC to 40V DC
- Output current range from 4mA to 20mA
- Operating temperature range from -46°C to 121°C
- 5-point NIST-traceable calibration
- PTIH-10-6P twist-lock connector electric connection
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0psi
Pressure Port Size
1/4"-18
Supply Voltage Min
10VDC
Media Type
-
Sensor Output Type
Analog - 4mA to 20mA
Operating Temperature Min
-46°C
Product Range
PX01 Series
Pressure Port Type
NPT Male
Operating Pressure Max
500psi
Transducer Connection / Termination
PTIH-10-6P Connector
Supply Voltage Max
40VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
121°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
