Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPX409-10WCGICopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.19X7927
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,975.110 |
Price for:Each
Minimum: 1
Multiple: 1
$1,975.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX409-10WCGICopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.19X7927
Technical Datasheet
Pressure TypeCompound Gauge
Sensor Output TypeCurrent
Pressure Port TypeNPT Male
Operating Pressure Min-10Inch-H2O
Pressure Measurement TypeCompound
Operating Pressure Max10Inch-H2O
Voltage Rating30VDC
Port Style1/4" - 18 NPT
Pressure Port Size1/4"
Transducer Connection / TerminationCable
Supply Current-
Supply Voltage Min9VDC
Supply Voltage Max30VDC
Media Type-
Output Interface-
Sensor Output TypeAnalog
Housing Material316 Stainless Steel
Operating Temperature Min-45°C
Operating Temperature Max115°C
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Pressure Type
Compound Gauge
Pressure Port Type
NPT Male
Pressure Measurement Type
Compound
Voltage Rating
30VDC
Pressure Port Size
1/4"
Supply Current
-
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
316 Stainless Steel
Operating Temperature Max
115°C
SVHC
Lead (04-Feb-2026)
Sensor Output Type
Current
Operating Pressure Min
-10Inch-H2O
Operating Pressure Max
10Inch-H2O
Port Style
1/4" - 18 NPT
Transducer Connection / Termination
Cable
Supply Voltage Min
9VDC
Media Type
-
Sensor Output Type
Analog
Operating Temperature Min
-45°C
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
