Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPX419-26BICopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.30AC8324
Product RangePX419 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,879.890 |
Price for:Each
Minimum: 1
Multiple: 1
$1,879.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX419-26BICopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.30AC8324
Product RangePX419 Series
Technical Datasheet
Pressure TypeBarometric
Pressure Port TypeNPT Male
Sensor Output TypeAnalogue
Operating Pressure Min26in-Hg
Pressure Measurement TypeAbsolute
Voltage Rating30VDC
Operating Pressure Max32in-Hg
Pressure Port Size1/4"
Port Style1/4" - 18 NPT
Transducer Connection / TerminationMini DIN Connector
Supply Current-
Supply Voltage Min9VDC
Supply Voltage Max30VDC
Media Type-
Output Interface-
Sensor Output TypeAnalog
Housing MaterialStainless Steel
Operating Temperature Min-45°C
Operating Temperature Max115°C
Product RangePX419 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Pressure Type
Barometric
Sensor Output Type
Analogue
Pressure Measurement Type
Absolute
Operating Pressure Max
32in-Hg
Port Style
1/4" - 18 NPT
Supply Current
-
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
115°C
SVHC
No SVHC (17-Jan-2022)
Pressure Port Type
NPT Male
Operating Pressure Min
26in-Hg
Voltage Rating
30VDC
Pressure Port Size
1/4"
Transducer Connection / Termination
Mini DIN Connector
Supply Voltage Min
9VDC
Media Type
-
Sensor Output Type
Analog
Operating Temperature Min
-45°C
Product Range
PX419 Series
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
