Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPX459-2.5KG485-5VCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.57AH3244
Product RangePX409-485 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,746.160 |
Price for:Each
Minimum: 1
Multiple: 1
$1,746.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX459-2.5KG485-5VCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.57AH3244
Product RangePX409-485 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNPT Male
Operating Pressure Min0psi
Operating Pressure Max2500psi
Pressure Port Size1/4"-18
Transducer Connection / TerminationM12 Connector
Supply Voltage Min12VDC
Supply Voltage Max36VDC
Media TypeAir
Output InterfaceRS485
Sensor Output TypeAnalog - 0VDC to 5VDC
Housing Material316L Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePX409-485 Series
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0psi
Pressure Port Size
1/4"-18
Supply Voltage Min
12VDC
Media Type
Air
Sensor Output Type
Analog - 0VDC to 5VDC
Operating Temperature Min
-40°C
Product Range
PX409-485 Series
Pressure Port Type
NPT Male
Operating Pressure Max
2500psi
Transducer Connection / Termination
M12 Connector
Supply Voltage Max
36VDC
Output Interface
RS485
Housing Material
316L Stainless Steel
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
