Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPX605-30V15GICopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.57AH6414
Product RangePX605 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,086.920 |
Price for:Each
Minimum: 1
Multiple: 1
$1,086.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX605-30V15GICopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.57AH6414
Product RangePX605 Series
Technical Datasheet
Pressure TypeCompound Gauge
Pressure Port TypeNPT Male
Operating Pressure Min-
Operating Pressure Max15psi
Pressure Port Size1/4"
Transducer Connection / Termination900mm Cable
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Media TypeGas, Liquid
Output Interface-
Sensor Output TypeAnalog - 4mA to 20mA
Housing MaterialStainless Steel
Operating Temperature Min-28°C
Operating Temperature Max121°C
Product RangePX605 Series
Technical Specifications
Pressure Type
Compound Gauge
Operating Pressure Min
-
Pressure Port Size
1/4"
Supply Voltage Min
10VDC
Media Type
Gas, Liquid
Sensor Output Type
Analog - 4mA to 20mA
Operating Temperature Min
-28°C
Product Range
PX605 Series
Pressure Port Type
NPT Male
Operating Pressure Max
15psi
Transducer Connection / Termination
900mm Cable
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
121°C
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
