Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPX605-5KGICopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.92Y2584
Product RangePX605 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,048.420 |
Price for:Each
Minimum: 1
Multiple: 1
$1,048.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX605-5KGICopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.92Y2584
Product RangePX605 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNPT
Operating Pressure Min0psi
Operating Pressure Max5000psi
Pressure Port Size1/4"
Transducer Connection / Termination900mm Cable
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Media TypeGas, Liquid
Output Interface-
Sensor Output TypeAnalog - 4mA to 20mA
Housing MaterialStainless Steel
Operating Temperature Min-28°C
Operating Temperature Max121°C
Product RangePX605 Series
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0psi
Pressure Port Size
1/4"
Supply Voltage Min
10VDC
Media Type
Gas, Liquid
Sensor Output Type
Analog - 4mA to 20mA
Operating Temperature Min
-28°C
Product Range
PX605 Series
Pressure Port Type
NPT
Operating Pressure Max
5000psi
Transducer Connection / Termination
900mm Cable
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
121°C
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
