Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPX61V0-100AVCopy
Newark Part No.57AH6457
Product RangePX61V Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $871.800 |
Price for:Each
Minimum: 1
Multiple: 1
$871.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX61V0-100AVCopy
Newark Part No.57AH6457
Product RangePX61V Series
Technical Datasheet
Pressure TypeAbsolute
Pressure Port TypeUNF Male
Operating Pressure Min0psi
Operating Pressure Max100psi
Pressure Port Size1/2"-20
Transducer Connection / Termination1.5m Cable
Supply Voltage Min-
Supply Voltage Max5VDC
Media Type-
Output Interface-
Sensor Output TypeRatiometric
Housing MaterialStainless Steel
Operating Temperature Min-54°C
Operating Temperature Max121°C
Product RangePX61V Series
Technical Specifications
Pressure Type
Absolute
Operating Pressure Min
0psi
Pressure Port Size
1/2"-20
Supply Voltage Min
-
Media Type
-
Sensor Output Type
Ratiometric
Operating Temperature Min
-54°C
Product Range
PX61V Series
Pressure Port Type
UNF Male
Operating Pressure Max
100psi
Transducer Connection / Termination
1.5m Cable
Supply Voltage Max
5VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
121°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
