Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPX920-15KGICopy
Newark Part No.57AH8018
Product RangePX920 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,927.480 |
Price for:Each
Minimum: 1
Multiple: 1
$1,927.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX920-15KGICopy
Newark Part No.57AH8018
Product RangePX920 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNPT Male
Operating Pressure Min0psi
Operating Pressure Max15000psi
Pressure Port Size1/2"
Transducer Connection / TerminationWire Leaded
Supply Voltage Min-
Supply Voltage Max-
Media TypeWater
Output Interface-
Sensor Output TypeAnalogue
Housing MaterialStainless Steel
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangePX920 Series
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0psi
Pressure Port Size
1/2"
Supply Voltage Min
-
Media Type
Water
Sensor Output Type
Analogue
Operating Temperature Min
-20°C
Product Range
PX920 Series
Pressure Port Type
NPT Male
Operating Pressure Max
15000psi
Transducer Connection / Termination
Wire Leaded
Supply Voltage Max
-
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
