Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPXM409S15-025HCGVCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.56AH4326
Product RangePXM409S Tri-Grip Sanitary Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,977.050 |
Price for:Each
Minimum: 1
Multiple: 1
$1,977.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPXM409S15-025HCGVCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.56AH4326
Product RangePXM409S Tri-Grip Sanitary Series
Technical Datasheet
Pressure TypeCompound Gauge
Pressure Port TypeTri-Clamp
Operating Pressure Min-25mbar
Operating Pressure Max25mbar
Pressure Port Size1.5"
Transducer Connection / TerminationCable
Supply Voltage Min5VDC
Supply Voltage Max10VDC
Media TypeAir, Water
Output Interface-
Sensor Output TypeRatiometric
Housing Material316L Stainless Steel
Operating Temperature Min-15°C
Operating Temperature Max115°C
Product RangePXM409S Tri-Grip Sanitary Series
Technical Specifications
Pressure Type
Compound Gauge
Operating Pressure Min
-25mbar
Pressure Port Size
1.5"
Supply Voltage Min
5VDC
Media Type
Air, Water
Sensor Output Type
Ratiometric
Operating Temperature Min
-15°C
Product Range
PXM409S Tri-Grip Sanitary Series
Pressure Port Type
Tri-Clamp
Operating Pressure Max
25mbar
Transducer Connection / Termination
Cable
Supply Voltage Max
10VDC
Output Interface
-
Housing Material
316L Stainless Steel
Operating Temperature Max
115°C
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
